569-0117-000
Dialight
Description: Single Color LED, Orange, T-1, 3mm

Overview of 569-0117-000 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
P8044AH-G-RC0117 Rochester Electronics LLC P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS
TP8044AH-RC0117 Rochester Electronics P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS
HS0-117RH/SAMPLE Renesas Electronics Corporation Radiation Hardened Adjustable Positive Voltage Regulator, DIE, /

CAD Models for 569-0117-000 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 569-0117-000 by Dialight

569-0117-000
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
JESD-609 Code
e0
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.88 mm
Packing Method
BULK
Peak Wavelength
600 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 569-0117-000
    Dialight
    Single Color LED, Orange, T-1, 3mm
    VS

Alternate Parts for 569-0117-000

This table gives cross-reference parts and alternative options found for 569-0117-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 569-0117-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
569-0117-000F Single Color LED, Orange, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Dialight 569-0117-000 vs 569-0117-000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 569-0117-000 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 569-0117-000 by Dialight

Select Manufacturer
Which Manufacturer of 569-0117-000 would you like to use for your alert(s)?
  • Please alert me when 569-0117-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 569-0117-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 569-0117-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 569-0117-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 569-0117-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 569-0117-000 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: