Part Details for 569-0112-700F by Dialight
Overview of 569-0112-700F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569-0112-700F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7751
|
Newark | 3Mm Bi-Level G-O Rohs Compliant: Yes |Dialight 569-0112-700F Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 3608 |
|
$1.2700 | Buy Now |
DISTI #
82K1427
|
Newark | 3Mm Bi-Level G-O/Bag Rohs Compliant: Yes |Dialight 569-0112-700F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
2266-569-0112-700F-ND
|
DigiKey | LED CBI 3MM BI-LEVEL G/O Min Qty: 65 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3608 In Stock |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
645-569-0112-700F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.9940 / $1.0700 | Order Now |
DISTI #
74766238
|
RS | Circuit board indicator, 3MM, BI-LEVEL green - orange | Dialight 569-0112-700F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green/Orange Bulk RoHS: Compliant |
3608 Partner Stock |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
19949478
|
Verical | LED Bi-Level Bi-Color Green/Orange Bulk RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 3608 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
569-0112-700F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
Dialight Corp. 569-0112-700F
|
PEI Genesis | 3MM BI-LEVEL G-O | 3608 |
|
Buy Now |
Part Details for 569-0112-700F
569-0112-700F CAD Models
569-0112-700F Part Data Attributes
|
569-0112-700F
Dialight
Buy Now
Datasheet
|
Compare Parts:
569-0112-700F
Dialight
Dual Color LED Array, Orange/green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Min | 0.0034 cd | |
Luminous Intensity-Nom | 7.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.88 mm | |
Packing Method | BAG | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 569-0112-700F
This table gives cross-reference parts and alternative options found for 569-0112-700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 569-0112-700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
569-0112-700 | Single Color LED Array, Orange/green, T-1, 3mm | Dialight | 569-0112-700F vs 569-0112-700 |