Part Details for 569-0111-100F by Dialight
Overview of 569-0111-100F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569-0111-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4377
|
Newark | Indicator, Led Pcb, 2-Led, 3Mm, Red, 2V, Led Color:Red, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:10Mcd, Forward Voltage:2V, Viewing Angle:60°, Height:8.89Mm Rohs Compliant: Yes |Dialight 569-0111-100F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
645-569-0111-100F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant | 9 |
|
$0.9770 / $2.6600 | Buy Now |
DISTI #
74766183
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 569-0111-100F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2290 | RFQ |
|
Future Electronics | Red Ø3 mm 60° 10 mcd 2 V Bi-Level LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2400 / $1.3500 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk RoHS: Compliant |
300 In Stock |
|
$1.1400 / $1.7800 | Buy Now |
DISTI #
71320342
|
Verical | LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2235 | Americas - 300 |
|
$1.7945 / $2.3576 | Buy Now |
DISTI #
569-0111-100F
|
TTI | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9500 / $1.2100 | Buy Now |
DISTI #
Dialight Corp. 569-0111-100F
|
PEI Genesis | 3MM BI-LEVEL | 0 |
|
Buy Now | |
DISTI #
000000000001272334
|
Sager | LED Circuit Board Indicators RED DIFFUSED Min Qty: 700 | 0 |
|
$1.0500 / $1.1200 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk RoHS: Compliant |
300 In Stock |
|
$1.1400 / $1.7800 | Buy Now |
Part Details for 569-0111-100F
569-0111-100F CAD Models
569-0111-100F Part Data Attributes:
|
569-0111-100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
569-0111-100F
Dialight
Single Color LED Array, Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.88 mm | |
Packing Method | BAG | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.55 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 569-0111-100F
This table gives cross-reference parts and alternative options found for 569-0111-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 569-0111-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
569-0111-100 | Single Color LED Array, Red, T-1, 3mm | Dialight | 569-0111-100F vs 569-0111-100 |