Part Details for 569-0103-970F by Dialight
Overview of 569-0103-970F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 569-0103-970F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4430
|
Newark | 3Mm Dual Bi-Level Y-B-O-X/Bag Rohs Compliant: Yes |Dialight 569-0103-970F RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1900 | Buy Now |
DISTI #
645-569-0103-970F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.7900 / $1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI Y,B,O,X RoHS: Compliant | 0 |
|
$1.8500 / $2.6900 | Buy Now |
DISTI #
569-0103-970F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 375 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.7800 / $1.8500 | Buy Now |
DISTI #
000000000002297682
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 375 | 0 |
|
$1.8500 / $1.9900 | Buy Now |
Part Details for 569-0103-970F
569-0103-970F CAD Models
569-0103-970F Part Data Attributes
|
569-0103-970F
Dialight
Buy Now
Datasheet
|
Compare Parts:
569-0103-970F
Dialight
Triple Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber/Blue/Yellow | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0034 cd | |
Number of LEDs in Array | 3 | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY |