Part Details for 568LMB063M2EE by Cornell Dubilier Electronics Inc
Overview of 568LMB063M2EE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568LMB063M2EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568LMB063M2EE-ND
|
DigiKey | CAP ALUM 5600UF 20% 63V SNAP TH Min Qty: 1200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7491 | Buy Now |
DISTI #
598-568LMB063M2EE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 63V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
Part Details for 568LMB063M2EE
568LMB063M2EE CAD Models
568LMB063M2EE Part Data Attributes
|
568LMB063M2EE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
568LMB063M2EE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88.8141 mΩ | |
Leakage Current | 1.7819 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 568LMB063M2EE
This table gives cross-reference parts and alternative options found for 568LMB063M2EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568LMB063M2EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1562LGM3535LHN7110 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 568LMB063M2EE vs 1562LGM3535LHN7110 |
381LX562M063A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 568LMB063M2EE vs 381LX562M063A032AD |
PEH534MDD4560M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | KEMET Corporation | 568LMB063M2EE vs PEH534MDD4560M2S |
PEH532MDD4560M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 568LMB063M2EE vs PEH532MDD4560M4 |
ECEC1JA562EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 568LMB063M2EE vs ECEC1JA562EA |
1562LGM3535LHN2110 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 568LMB063M2EE vs 1562LGM3535LHN2110 |
LGY1J562MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 568LMB063M2EE vs LGY1J562MEUC35 |
EKMH630VRD562MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 568LMB063M2EE vs EKMH630VRD562MA35S |
LG063M5600BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 568LMB063M2EE vs LG063M5600BP5-3535 |
SLP562M063H5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 568LMB063M2EE vs SLP562M063H5P3 |