Part Details for 5688 SL002 by Alpha Wire
Overview of 5688 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC5688IRGCT | Texas Instruments | Dual-Channel, 16-Bit, 800-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 | |
DAC5688IRGCR | Texas Instruments | Dual-Channel, 16-Bit, 800-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85 |
Price & Stock for 5688 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6379
|
Newark | Xtra-Guard 1 /500 Ft |Alpha Wire 5688 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,969.9700 | Buy Now |
DISTI #
5688SL002-ND
|
DigiKey | CABLE 10COND 26AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.8330 | Buy Now |
DISTI #
3937-5688SL002-ND
|
DigiKey | CABLE 10COND 26AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5688-500-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 10 Conductor 300V SupraShield SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,416.5500 | Order Now |
DISTI #
73596137
|
RS | Multiconductor Cable, 10C/26AWG,300V, Foil Braid Shield, PVC Slate, Xtra-Guard | Alpha Wire 5688 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,704.0700 / $7,922.9800 | RFQ |