Part Details for 5688 SL001 by Alpha Wire
Overview of 5688 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156885-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10156885-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10156883-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for 5688 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6378
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5688 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,998.5800 | Buy Now |
DISTI #
5688SL001-ND
|
DigiKey | CABLE 10COND 26AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4425 | Buy Now |
DISTI #
602-5688-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 10 Conductor 300V SupraShield SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,442.5100 | Order Now |
DISTI #
73596136
|
RS | Multiconductor Cable, 10C/26AWG,300V, Foil Braid Shield, PVC Slate, Xtra-Guard | Alpha Wire 5688 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,736.1800 / $7,960.9500 | RFQ |
DISTI #
5688-SL001
|
TME | Wire, Xtra Guard® 1, 10x26AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$5,606.3400 / $7,208.1500 | RFQ |