Part Details for 5686 SL199 by Alpha Wire
Overview of 5686 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-686L | Coilcraft Inc | General Purpose Inductor, 68000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 5686 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6382
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5686 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.5300 | Buy Now |
DISTI #
5686SL199-ND
|
DigiKey | CBL 7COND 26AWG SHLD 1000=1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.3615 | Buy Now |
DISTI #
3937-5686SL199-ND
|
DigiKey | CBL 7COND 26AWG SHLD 1000=1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$21.0500 | Buy Now |