Part Details for 568303B00000G by Boyd Corporation
Overview of 568303B00000G by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 568303B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7960
|
Newark | Stamped Heat Sink |Boyd 568303B00000G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $13.0800 | Buy Now |
DISTI #
71076896
|
RS | Heatsink, TO-3, 5.4 Ohms, 1.81 in., 1.25 in., Black Anodize Finish | Boyd 568303B00000G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9800 | RFQ |
Part Details for 568303B00000G
568303B00000G CAD Models
568303B00000G Part Data Attributes
|
568303B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
568303B00000G
Boyd Corporation
Heat Sink, 5.4ohm, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 45.97 mm | |
Thermal Resistance | 5.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.97 mm |