There are no models available for this part yet.
Overview of 5682-11 by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
LPD3015-682MRC | Coilcraft Inc | General Purpose Inductor, | |
LPO4815-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
CAD Models for 5682-11 by Cooper Industries
Part Data Attributes for 5682-11 by Cooper Industries
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Related Parts for 5682-11
-
5682-44Other Analog ICs
-
5962R0720802VXCAnalog to Digital Converters
-
5962-89801022AOperational Amplifiers
-
5962-7802005MFALine Driver or Receivers
-
5962-0151801QYCField Programmable Gate Arrays
-
5962R9673801VCAComparators
-
UR73D3ATTE15L0FFixed Resistors
-
5962-87615012AGates
-
5962-0824201HXAOptocoupler