Part Details for 5680303132F by Dialight
Overview of 5680303132F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5680303132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5680303132F-ND
|
DigiKey | LED CBI 3MM QUAD GRN/RED/YL RA Min Qty: 295 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4579 | Buy Now |
DISTI #
568-0303-132F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 295 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.2700 | Buy Now |
Part Details for 5680303132F
5680303132F CAD Models
5680303132F Part Data Attributes
|
5680303132F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5680303132F
Dialight
Triple Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |