Part Details for 5680101111F by Dialight
Overview of 5680101111F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5680101111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1767-ND
|
DigiKey | LED CBI 3MM QUAD RED RA PC MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
235 In Stock |
|
$1.7950 / $4.4100 | Buy Now |
DISTI #
568-0101-111F
|
TTI | LED Circuit Board Indicators HI EFF RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 260 In Stock |
|
$1.8400 / $2.1300 | Buy Now |