-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, 3.99mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4106
|
Newark | Ckt Board Indicator, Green, 8.74Mcd, Th, Led Color:Green, No. Of Leds:4Leds, Led Mounting:Through Hole, Bulb Size:4Mm X 2Mm, Forward Current If:20Ma, Luminous Intensity:8.74Mcd, Forward Voltage:2.1V, Viewing Angle:-, Height:12.7Mm Rohs Compliant: Yes |Dialight 568-0122-222F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$1.5100 / $2.8200 | Buy Now |
DISTI #
645-568-0122-222F
|
Mouser Electronics | LED Circuit Board Indicators Quad CBI RoHS: Compliant | 657 |
|
$1.0800 / $2.8300 | Buy Now |
DISTI #
74766149
|
RS | Circuit Board indicator, 2X4MM QUAD LEVEL | Dialight 568-0122-222F RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Future Electronics | 4 Green 565 nm 104° 3 mm Quad Level LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 635 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1000 / $1.1600 | Buy Now |
|
Future Electronics | 4 Green 565 nm 104° 3 mm Quad Level LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 635 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1000 / $1.1600 | Buy Now |
|
Onlinecomponents.com | 568 Series Rectangular 2x4 mm Quad Level CBI G,G,G,G RoHS: Compliant |
132 In Stock 595 On Order |
|
$1.1000 / $1.6300 | Buy Now |
DISTI #
63199037
|
Verical | LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk RoHS: Compliant Min Qty: 35 Package Multiple: 5 Date Code: 2223 | Americas - 130 |
|
$1.5080 / $2.1190 | Buy Now |
DISTI #
568-0122-222F
|
TTI | LED Circuit Board Indicators Quad CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 850 In Stock |
|
$1.0900 / $2.8000 | Buy Now |
DISTI #
000000000001272072
|
Sager | LED Circuit Board Indicators Quad CBI Min Qty: 595 | 0 |
|
$1.1600 / $1.2500 | Buy Now |
|
Master Electronics | 568 Series Rectangular 2x4 mm Quad Level CBI G,G,G,G RoHS: Compliant |
132 In Stock 595 On Order |
|
$1.1000 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
568-0122-222F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0122-222F
Dialight
Single Color LED Array, Green, 3.99mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3.99 mm | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 104 deg |
This table gives cross-reference parts and alternative options found for 568-0122-222F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0122-222F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
568-0122-222 | Dialight | Check for Price | Single Color LED Array, Green, 4mm | 568-0122-222F vs 568-0122-222 |