There are no models available for this part yet.
Overview of 568-0121-233F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 568-0121-233F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K4103
|
Newark | 2X4Mm Quad Level Cbi R-G-Y-Y Rohs Compliant: Yes |Dialight 568-0121-233F Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | Buy Now | |
DISTI #
645-568-0121-233F
|
Mouser Electronics | LED Circuit Board Indicators Quad CBI RoHS: Compliant | 0 |
|
$1.0300 / $1.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1200 | Buy Now | ||
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Red/Yellow/Yellow 565nm/635nm/585nm/585nm Bulk RoHS: Compliant | 0 |
|
$1.1600 / $1.6900 | Buy Now | ||
DISTI #
568-0121-233F
|
TTI | LED Circuit Board Indicators Quad CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 635 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.1100 / $1.1600 | Buy Now | |
DISTI #
568-0121-233F
|
IBS Electronics | 2X4Mm Quad Level Cbi R-G-Y-Y Rohs Compliant: Yes Dialight 568-0121-233F Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.3260 / $1.8720 | Buy Now |
CAD Models for 568-0121-233F by Dialight
Part Data Attributes for 568-0121-233F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED/YELLOW/GREEN
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
JESD-609 Code
|
e4
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Optoelectronic Device Type
|
TRIPLE COLOR LED ARRAY
|
Overall Height
|
12.7 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
635/585/565 nm
|
Shape
|
RECTANGULAR
|
Size
|
3.99 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for 568-0121-233F
This table gives cross-reference parts and alternative options found for 568-0121-233F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0121-233F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0122-321F | Triple Color LED Array, Red/yellow/green, 3.99mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0121-233F vs 568-0122-321F |