Part Details for 568-0120-132F by Dialight
Overview of 568-0120-132F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 568-0120-132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4099
|
Newark | 3Mm Quad Level Cbi X-R-Y-G Rohs Compliant: Yes |Dialight 568-0120-132F RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
645-568-0120-132F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.0300 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9790 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$1.0200 / $1.4900 | Buy Now |
DISTI #
568-0120-132F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 675 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
000000000001272065
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 675 | 0 |
|
$1.0200 / $1.0900 | Buy Now |
Part Details for 568-0120-132F
568-0120-132F CAD Models
568-0120-132F Part Data Attributes
|
568-0120-132F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0120-132F
Dialight
Triple Color LED Array, Red/yellow/green, 3.99mm, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
JESD-609 Code | e4 | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | RECTANGULAR | |
Size | 3.99 mm | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |