Part Details for 568-0120-003F by Dialight
Overview of 568-0120-003F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 568-0120-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4093
|
Newark | Cbi 2X4Mm Quad Level X-X-X-Y Rohs Compliant: Yes |Dialight 568-0120-003F Min Qty: 1065 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 | Buy Now |
DISTI #
87M7326
|
Newark | Cbi 2X4Mm Quad Level X-X-X-Y Rohs Compliant: Yes |Dialight 568-0120-003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
645-568-0120-003F
|
Mouser Electronics | LED Circuit Board Indicators CBI 2X4MM QUAD LEVEL RoHS: Compliant | 0 |
|
$0.6600 | Order Now |
|
Future Electronics | 1 Yellow (3 Blanks) 585 nm 104° 3 mm Quad Level LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 5 Container: Bag | 0Bag |
|
$0.6500 / $0.7750 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Yellow 585nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$0.6450 / $0.9400 | Buy Now |
DISTI #
568-0120-003F
|
TTI | LED Circuit Board Indicators CBI 2X4MM QUAD LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1140 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.6600 | Buy Now |
DISTI #
Dialight Corp. 568-0120-003F
|
PEI Genesis | CBI 2X4MM QUAD LEVEL X-X-X-Y | 0 |
|
Buy Now | |
DISTI #
000000000001272059
|
Sager | LED Circuit Board Indicators CBI 2X4MM QUAD LEVEL Min Qty: 1065 | 0 |
|
$0.6455 / $0.6915 | Buy Now |
Part Details for 568-0120-003F
568-0120-003F CAD Models
568-0120-003F Part Data Attributes:
|
568-0120-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0120-003F
Dialight
Single Color LED, Yellow, 3.99mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.7 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 3.99 mm | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |