Part Details for 568-0107-777F by Dialight
Overview of 568-0107-777F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 568-0107-777F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7320
|
Newark | Led Circuit Board Indicators Quad Level Cbi Rohs Compliant: Yes |Dialight 568-0107-777F RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 20389 |
|
$2.2700 | Buy Now |
DISTI #
2266-568-0107-777F-ND
|
DigiKey | LED CBI 3MM QUAD LEVEL Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$2.1900 | Buy Now |
DISTI #
645-568-0107-777F
|
Mouser Electronics | LED Circuit Board Indicators Quad Level CBI RoHS: Compliant | 0 |
|
$2.0100 / $2.0700 | Order Now |
|
Future Electronics | Orange 60 º Viewing Angle 600 nm 2.2 V 20 mA LED CBI® Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.0200 / $2.3300 | Buy Now |
|
Onlinecomponents.com | 568 Series 3 mm Quad Level CBI O,O,O,O RoHS: Compliant |
35 Partner Stock |
|
$2.0100 / $3.0500 | Buy Now |
DISTI #
16540741
|
Verical | LED Quad-Level Uni-Color Orange 600nm 8-Pin Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 35 |
|
$2.0500 | Buy Now |
DISTI #
568-0107-777F
|
TTI | LED Circuit Board Indicators Quad Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.0100 / $2.0500 | Buy Now |
DISTI #
000000000001272054
|
Sager | LED Circuit Board Indicators Quad Level CBI Min Qty: 350 | 0 |
|
$1.9700 / $2.1100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 760 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | 568 Series 3 mm Quad Level CBI O,O,O,O RoHS: Compliant |
35 Partner Stock |
|
$2.0100 / $3.0500 | Buy Now |
Part Details for 568-0107-777F
568-0107-777F CAD Models
568-0107-777F Part Data Attributes
|
568-0107-777F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0107-777F
Dialight
Single Color LED Array, Orange, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0065 cd | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 20.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0107-777F
This table gives cross-reference parts and alternative options found for 568-0107-777F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0107-777F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
551-2507-004 | Dialight | Check for Price | Single Color LED Array, Orange, T-1, 3mm | 568-0107-777F vs 551-2507-004 |