There are no models available for this part yet.
Overview of 568-0102-321F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 568-0102-321F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K4062
|
Newark | 3Mm Quad Level Cbi Rohs Compliant: Yes |Dialight 568-0102-321F RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3300 | Buy Now | |
DISTI #
645-568-0102-321F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.9600 / $2.0300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.8900 | Buy Now | ||
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Green/Red/Yellow 565nm/565nm/635nm/585nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$1.9700 / $2.8600 | Buy Now | ||
DISTI #
568-0102-321F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.9100 / $2.0100 | Buy Now | |
DISTI #
000000000001272030
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 350 | 0 |
|
$1.9700 / $2.1100 | Buy Now |
CAD Models for 568-0102-321F by Dialight
Part Data Attributes for 568-0102-321F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED/YELLOW/GREEN
|
Color@Wavelength
|
Green/Or-Rd/Yell
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
JESD-609 Code
|
e4
|
Luminous Intensity-Min
|
0.0047 cd
|
Luminous Intensity-Nom
|
10.0/12.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
4
|
Number of LEDs in Array
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRIPLE COLOR LED ARRAY
|
Overall Height
|
20.32 mm
|
Packing Method
|
BAG
|
Peak Wavelength
|
635/585/565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for 568-0102-321F
This table gives cross-reference parts and alternative options found for 568-0102-321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0102-321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0102-123F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0102-123F |
568-0101-232F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0101-232F |
568-0102-113 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-321F vs 568-0102-113 |
568-0102-311F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0102-311F |
568-0102-113F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0102-113F |
568-0103-112 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-321F vs 568-0103-112 |
568-0101-323F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0101-323F |
568-0101-321F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0101-321F |
568-0102-213F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0102-213F |
568-0102-231F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-321F vs 568-0102-231F |