Part Details for 568-0102-312F by Dialight
Overview of 568-0102-312F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4312F | Rochester Electronics LLC | MC4312F - 4-Bit Shift Register | |
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 568-0102-312F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7281
|
Newark | 3Mm Quad Level Cbi Rohs Compliant: Yes |Dialight 568-0102-312F RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$2.3800 / $2.6400 | Buy Now |
DISTI #
645-568-0102-312F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.3500 / $2.7200 | Order Now |
DISTI #
74766269
|
RS | Circuit board indicator, 3MM, QUAD LEVEL | Dialight 568-0102-312F RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | G/Y/R/G Ø3 mm Quad Level 60° 12.6/10/10/12.6 mcd Right Angle CBI LED RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 1030Bag |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Green/Red/Yellow 565nm/565nm/635nm/585nm 8-Pin Bulk RoHS: Compliant |
805 In Stock |
|
$1.8300 / $2.0600 | Buy Now |
DISTI #
568-0102-312F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 540 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.3100 / $1.3400 | Buy Now |
DISTI #
000000000001272029
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 540 | 0 |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
C1S204900129481
|
Chip1Stop | LEDs RoHS: Compliant | 230 |
|
$2.0000 | Buy Now |
|
Master Electronics | LED Quad-Level Uni-Color Green/Green/Red/Yellow 565nm/565nm/635nm/585nm 8-Pin Bulk RoHS: Compliant |
805 In Stock |
|
$1.8300 / $2.0600 | Buy Now |
|
New Advantage Corporation | G/Y/R/G �3 mm Quad Level 60� 12.6/10/10/12.6 mcd Right Angle CBI LED RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 825 |
|
$1.6300 / $1.7400 | Buy Now |
Part Details for 568-0102-312F
568-0102-312F CAD Models
568-0102-312F Part Data Attributes
|
568-0102-312F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0102-312F
Dialight
Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Color@Wavelength | Green/Or-Rd/Yell | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0047 cd | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0102-312F
This table gives cross-reference parts and alternative options found for 568-0102-312F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0102-312F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0102-123F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0102-123F |
568-0101-232F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0101-232F |
568-0102-113 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-312F vs 568-0102-113 |
568-0102-311F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0102-311F |
568-0102-113F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0102-113F |
568-0103-112 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0102-312F vs 568-0103-112 |
568-0101-323F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0101-323F |
568-0101-321F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0101-321F |
568-0102-213F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0102-213F |
568-0102-231F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0102-312F vs 568-0102-231F |