Part Details for 568-0100-022F by Dialight
Overview of 568-0100-022F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 568-0100-022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3993
|
Newark | 3Mm Quad Level Cbi Rohs Compliant: Yes |Dialight 568-0100-022F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
645-568-0100-022F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.3700 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$1.5400 / $2.2400 | Buy Now |
DISTI #
568-0100-022F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.5400 | Buy Now |
DISTI #
000000000001271972
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 450 | 0 |
|
$1.5500 / $1.6500 | Buy Now |
Part Details for 568-0100-022F
568-0100-022F CAD Models
568-0100-022F Part Data Attributes:
|
568-0100-022F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0100-022F
Dialight
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0047 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |