Part Details for 567LMX250M2DE by Cornell Dubilier Electronics Inc
Overview of 567LMX250M2DE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 567LMX250M2DE
567LMX250M2DE CAD Models
567LMX250M2DE Part Data Attributes
|
567LMX250M2DE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
567LMX250M2DE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 444.1 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 567LMX250M2DE
This table gives cross-reference parts and alternative options found for 567LMX250M2DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 567LMX250M2DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LG250M0560BPF43035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | 567LMX250M2DE vs LG250M0560BPF43035 |
LC250M0560BP4-3035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | 567LMX250M2DE vs LC250M0560BP4-3035 |
LC250M0560BP343035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | 567LMX250M2DE vs LC250M0560BP343035 |
SLP561M250E5P3 | Cornell Dubilier Electronics Inc | $1.0000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | 567LMX250M2DE vs SLP561M250E5P3 |
1561MDM3035LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | 567LMX250M2DE vs 1561MDM3035LHN5110 |
ELD567M250AS3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 567LMX250M2DE vs ELD567M250AS3AA |
LG250M0560BP543035 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | 567LMX250M2DE vs LG250M0560BP543035 |
SLP561M250E5P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 567LMX250M2DE vs SLP561M250E5P3A |
ECHA251VSN561MR35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | 567LMX250M2DE vs ECHA251VSN561MR35S |
1561MDM3035LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | 567LMX250M2DE vs 1561MDM3035LHN9110 |