Part Details for 5679 SL005 by Alpha Wire
Overview of 5679 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95679-001RLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 1 Port | |
10155679-00031LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN 15 | |
95679-006PLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 6 Port |
Price & Stock for 5679 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6353
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5679 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$906.4800 / $972.6500 | Buy Now |
DISTI #
5679SL005-ND
|
DigiKey | CABLE 8COND 26AWG SLATE SHLD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.5805 | Buy Now |
DISTI #
602-5679-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 8 Conductor 300V Foil SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$824.8400 | Order Now |
DISTI #
70137959
|
RS | Multiconductor Cable, Foil, 8C, 26AWG, 100, Xtra-Guard 1 Series | Alpha Wire 5679 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$939.0500 / $1,009.2700 | RFQ |
DISTI #
5679-SL005
|
TME | Wire, Xtra Guard® 1, 8x26AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$780.9000 / $1,004.0200 | RFQ |