There are no models available for this part yet.
Overview of 5674-SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5674BCPZ-1 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5674BCPZ-1-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5674RBCPZ-1 | Analog Devices | 16-Ch12-BITnanoDAC+with2ppm/Cr |
Price & Stock for 5674-SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$2,695.4700 / $2,809.4800 | Buy Now |