Part Details for 5670102F by Dialight
Overview of 5670102F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5670102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5670102F-ND
|
DigiKey | LED CBI 4X2MM BI-LVL GN/BLANK RA Min Qty: 850 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8728 | Buy Now |
DISTI #
567-0102F
|
TTI | LED Circuit Board Indicators RECTANGULAR BI-LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8200 | Buy Now |
Part Details for 5670102F
5670102F CAD Models
5670102F Part Data Attributes
|
5670102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5670102F
Dialight
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.52 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Viewing Angle | 104 deg |