Part Details for 5670101F by Dialight
Overview of 5670101F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5670101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5670101F-ND
|
DigiKey | LED CBI 4X2MM BI-LVL RED/X RA Min Qty: 950 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8249 | Buy Now |
DISTI #
567-0101F
|
TTI | LED Circuit Board Indicators RECTANGULAR BI-LEVEL RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8100 | Buy Now |
Part Details for 5670101F
5670101F CAD Models
5670101F Part Data Attributes:
|
5670101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5670101F
Dialight
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 12.52 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Viewing Angle | 104 deg |