Part Details for 567-94AB by Wakefield-Vette
Overview of 567-94AB by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC194A-B | Analog Devices | LT1317BCMS8 - MICROPOWER DC/DC | |
DC1594A-B | Analog Devices | LTC4219-5 5V, 5A Integrated Ho | |
SN74LV594ABQBR | Texas Instruments | Eight-bit shift registers with output registers 16-WQFN -40 to 125 |
Price & Stock for 567-94AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8409
|
Newark | 1/8 Brick Dc To Dc Heat Sink Rohs Compliant: Yes |Wakefield Thermal 567-94AB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.5800 | Buy Now |
DISTI #
345-1584-ND
|
DigiKey | 1/8 BRICK HEATSINK 57.9X55X23.9M Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
113 In Stock |
|
$3.9276 / $5.7000 | Buy Now |
DISTI #
567-567-94AB
|
Mouser Electronics | Heat Sinks Heat Sink for DC/DC Converters, Eighth Brick, 57.9x55x23.9mm, 6 Fins RoHS: Compliant | 14 |
|
$5.2400 / $5.7000 | Buy Now |
DISTI #
74653908
|
RS | 1-8 Brick DC to DC Heat Sink | Wakefield 567-94AB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
567-94AB
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005950062
|
Sager | Heat Sinks Heat Sink for DC/DC Converters, Eighth Brick, 57.9x55x23.9mm, 6 Fins Min Qty: 500 | 500 |
|
$4.1100 / $4.3500 | Buy Now |