Part Details for 567-70-1-I by Standex-Meder Electronics
Overview of 567-70-1-I by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for 567-70-1-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7044
|
Newark | Optocoupler, Digital O/P, 4Kv, Dip-5, No. Of Channels:1 Channel, Isolation Voltage:4Kv, Data Rate:-, Optocoupler Case Style:Dip, No. Of Pins:5Pins, Product Range:567 Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Standexmeder 567-70-1-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$84.1000 / $117.0500 | Buy Now |
DISTI #
374-1385-ND
|
DigiKey | OPTOISOLATOR 4KV TRANSISTOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4772 / $65.8800 | Buy Now |
DISTI #
876-567-70-1-I
|
Mouser Electronics | Transistor Output Optocouplers RoHS: Compliant | 0 |
|
$55.4700 / $65.8800 | Order Now |
DISTI #
STX567-70-1-I
|
Heilind Electronics | INTRINSICALLY SAFE OPTOCOUPLER OPTOCOUPLER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9600 / $123.5900 | Buy Now |
Part Details for 567-70-1-I
567-70-1-I CAD Models
567-70-1-I Part Data Attributes
|
567-70-1-I
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
567-70-1-I
Standex-Meder Electronics
OPTOISOLATOR 4KV TRANSISTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER |