Part Details for 567-001-000-310 by EDAC Inc
Overview of 567-001-000-310 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for 567-001-000-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0466
|
Newark | Waterproof Inline Connector Rohs Compliant: Yes |Edac 567-001-000-310 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $1.0600 | Buy Now |
DISTI #
567-001-000-310-ND
|
DigiKey | CONN PLUG HSG 1POS Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3566 | Buy Now |
DISTI #
587-567-001-000-310
|
Mouser Electronics | Pin & Socket Connectors 1P 5A MALE HSNG BLK 5.0 x 5.9MM PITCH RoHS: Compliant | 0 |
|
$0.9820 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.8720 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant | 0 |
|
$0.3143 / $1.3391 | Buy Now |
Part Details for 567-001-000-310
567-001-000-310 CAD Models
567-001-000-310 Part Data Attributes
|
567-001-000-310
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
567-001-000-310
EDAC Inc
CONN HOUSING 1POS WATERPROOF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |