Part Details for 566KXM063MJPSA by Cornell Dubilier Electronics Inc
Overview of 566KXM063MJPSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 566KXM063MJPSA
566KXM063MJPSA CAD Models
566KXM063MJPSA Part Data Attributes
|
566KXM063MJPSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
566KXM063MJPSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2368 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 460 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 566KXM063MJPSA
This table gives cross-reference parts and alternative options found for 566KXM063MJPSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 566KXM063MJPSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1J560MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPDCC |
UPJ1J560MPDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPDCM |
UPJ1J560MPDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPDCP |
UPJ1J560MPD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPD1 |
UPJ1J560MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPD1CA |
UPJ1J560MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPD1CV |
UPJ1J560MPDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPDCT |
UPM1J560MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPM1J560MPD1CM |
UPM1J560MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPM1J560MPD1AA |
UPJ1J560MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 566KXM063MJPSA vs UPJ1J560MPD1CC |