Part Details for 5667-SL005 by Alpha Wire
Overview of 5667-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5667RBRMZ-1 | Analog Devices | Dual 3V 16bit I2C DAC with ref | |
AD5667RBCPZ-REEL7 | Analog Devices | Dual 3V 16bit I2C DAC with ref | |
AD5667RBRMZ-1REEL7 | Analog Devices | Dual 5V 16bit I2C DAC with ref |
Price & Stock for 5667-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$418.1100 / $454.0000 | Buy Now |
DISTI #
5667-SL005
|
TME | Wire, Xtra Guard® 1, 3x26AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$419.3500 / $539.1600 | RFQ |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$418.1100 / $454.0000 | Buy Now |