Part Details for 5667 SL001 by Alpha Wire
Overview of 5667 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5667RBRMZ-1 | Analog Devices | Dual 3V 16bit I2C DAC with ref | |
AD5667RBCPZ-REEL7 | Analog Devices | Dual 3V 16bit I2C DAC with ref | |
AD5667RBRMZ-1REEL7 | Analog Devices | Dual 5V 16bit I2C DAC with ref |
Price & Stock for 5667 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6319
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5667 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,373.8700 | Buy Now |
DISTI #
5667SL001-ND
|
DigiKey | CABLE 3COND 26AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1538 | Buy Now |
DISTI #
602-5667-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 3 Conductor 300V Unshielded SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,168.3900 | Order Now |
DISTI #
73596098
|
RS | Multiconductor Cable, 3C, 26AWG, 300V, Unshielded, PVC Slate, Xtra-Guard 1 | Alpha Wire 5667 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,356.5400 | RFQ |
DISTI #
5667-SL001
|
TME | Wire, Xtra Guard® 1, 3x26AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,218.6600 / $2,852.5600 | RFQ |
Part Details for 5667 SL001
5667 SL001 CAD Models
5667 SL001 Part Data Attributes
|
5667 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5667 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |