Part Details for 5666 SL005 by Alpha Wire
Overview of 5666 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85666-136LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod | |
86566620064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel (ref drg for reel feeding direction). | |
85666-137LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod |
Price & Stock for 5666 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7493
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5666 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$460.9800 / $559.2700 | Buy Now |
DISTI #
5666SL005-ND
|
DigiKey | CABLE 2COND 26AWG SLATE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
300 In Stock |
|
$4.2131 / $4.9458 | Buy Now |
DISTI #
602-5666-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 2 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$423.6900 / $423.7500 | Order Now |
DISTI #
70137946
|
RS | Multiconductor, 2C, 26AWG, Xtra-Guard 1 Series | Alpha Wire 5666 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$460.9700 | RFQ |
DISTI #
5666-SL005
|
TME | Wire, Xtra Guard® 1, 2x26AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$400.0400 / $514.3400 | RFQ |
Part Details for 5666 SL005
5666 SL005 CAD Models
5666 SL005 Part Data Attributes
|
5666 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5666 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |