Part Details for 5664THAB by APEM Inc
Overview of 5664THAB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5664THAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H8126
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5664THAB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2000 / $69.6700 | Buy Now |
DISTI #
5664THAB-ND
|
DigiKey | SWITCH TOGGLE DP3T 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0600 | Buy Now |
DISTI #
642-5664THAB
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$31.5800 / $33.2900 | Order Now |
DISTI #
74997930
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5664THAB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON ON DP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$29.4800 / $38.8800 | Buy Now |
|
Master Electronics | Switch Toggle ON ON ON DP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$29.4800 / $38.8800 | Buy Now |
Part Details for 5664THAB
5664THAB CAD Models
5664THAB Part Data Attributes
|
5664THAB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5664THAB
APEM Inc
Toggle Switch, 4P3T, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 13.2 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 21.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |