Part Details for 5662-8606315YA by Teledyne e2v
Overview of 5662-8606315YA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5662BRJZ-2REEL7 | Analog Devices | Single 16bit SPI DAC reset to | |
AD5662BRMZ-1 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC | |
AD5662ARJZ-1500RL7 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC |
Part Details for 5662-8606315YA
5662-8606315YA CAD Models
5662-8606315YA Part Data Attributes
|
5662-8606315YA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5662-8606315YA
Teledyne e2v
UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5662-8606315YA
This table gives cross-reference parts and alternative options found for 5662-8606315YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5662-8606315YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP27C256L-150/YA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 5662-8606315YA vs QP27C256L-150/YA |
5962-8606305XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5662-8606315YA vs 5962-8606305XA |
5962-8606305XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | 5662-8606315YA vs 5962-8606305XA |
CY27C256-150WMB | UVPROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 5662-8606315YA vs CY27C256-150WMB |
5962-8606315XX | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | 5662-8606315YA vs 5962-8606315XX |
5962-8606315XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | 5662-8606315YA vs 5962-8606315XA |
5662-8606315XA | UVPROM, 32KX8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 5662-8606315YA vs 5662-8606315XA |
NMC87C257Q150 | IC 32K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | 5662-8606315YA vs NMC87C257Q150 |
5962-8606315XX | UVPROM, 32KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5662-8606315YA vs 5962-8606315XX |
5962-8606305UX | UVPROM, 32KX8, 150ns, CMOS, CDIP28, | Teledyne e2v | 5662-8606315YA vs 5962-8606305UX |