Part Details for 566-0307 by Dialight
Overview of 566-0307 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-781NRB | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 566-0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant |
49 Partner Stock |
|
$0.6280 / $1.0000 | Buy Now |
|
Quest Components | 18800 |
|
$0.9702 / $2.5872 | Buy Now | |
|
Master Electronics | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant |
49 Partner Stock |
|
$0.6280 / $1.0000 | Buy Now |
Part Details for 566-0307
566-0307 CAD Models
566-0307 Part Data Attributes
|
566-0307
Dialight
Buy Now
Datasheet
|
Compare Parts:
566-0307
Dialight
Single Color LED, Yellow, 5.46mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0035 cd | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.62 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 5.46 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for 566-0307
This table gives cross-reference parts and alternative options found for 566-0307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 566-0307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5635D7 | Single Color LED, Yellow, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | 566-0307 vs 5635D7 |