Part Details for 566-0208F by Dialight
Overview of 566-0208F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 566-0208F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3811
|
Newark | Multi-Element Led Light Source, green, vert. Rectangular Rohs Compliant: Yes |Dialight 566-0208F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $8.1200 | Buy Now |
DISTI #
645-566-0208F
|
Mouser Electronics | LED Circuit Board Indicators 12 LED Array RoHS: Compliant | 0 |
|
$7.1700 / $7.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$6.9400 | Buy Now |
|
Onlinecomponents.com | 566 Series 5 x 7 mm CBI 1x12 Array Right Angle G RoHS: Compliant | 0 |
|
$7.2300 / $10.5400 | Buy Now |
DISTI #
000000000001271792
|
Sager | LED Circuit Board Indicators 12 LED Array Min Qty: 100 | 0 |
|
$7.2300 / $7.7600 | Buy Now |
Part Details for 566-0208F
566-0208F CAD Models
566-0208F Part Data Attributes
|
566-0208F
Dialight
Buy Now
Datasheet
|
Compare Parts:
566-0208F
Dialight
Single Color LED Array, Green, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 12 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of LEDs in Array | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |