Part Details for 565MMR250K by Illinois Capacitor Inc
Results Overview of 565MMR250K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
565MMR250K Information
565MMR250K by Illinois Capacitor Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 565MMR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4708
|
Newark | Film/Ic Rohs Compliant: Yes |Illinois Capacitor 565MMR250K RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 5.6uF ±10% - 250WVDC - +105°C RoHS: Compliant | 0 |
|
$0.9870 / $2.0670 | Buy Now |
DISTI #
565MMR250K
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1800 | 0 |
|
$1.0500 | Buy Now |