Part Details for 56590-502 by Laird Thermal Systems
Results Overview of 56590-502 by Laird Thermal Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56590-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1038-ND
|
DigiKey | PELTIER MOD CP14,71,10,L1,W4.5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
336 In Stock |
|
$22.1727 / $26.7000 | Buy Now |
DISTI #
739-56590-502
|
Mouser Electronics | Thermoelectric Peltier Modules Thermoelectric Cooler, Ceramic Plate, for High Current, 18W, 30x30x4.... more RoHS: Compliant | 247 |
|
$21.8700 / $26.8100 | Buy Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 19.1W cooling power RoHS: Compliant |
626 On Order |
|
$19.7000 / $25.8600 | Buy Now |
DISTI #
000000000002966090
|
Sager | Thermoelectric Peltier Modules CP14,71,10,L1,W4.5 30x30x4.7mm Min Qty: 1 | 0 |
|
$21.7500 / $25.0000 | Buy Now |
|
Master Electronics | CP Series - Thermoelectric Module - 19.1W cooling power RoHS: Compliant |
626 On Order |
|
$19.7000 / $25.8600 | Buy Now |