Part Details for 56515 by Klein Tools Inc
Overview of 56515 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-153MLC | Coilcraft Inc | General Purpose Inductor, 15.4uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-153MLB | Coilcraft Inc | General Purpose Inductor, 15.4uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 56515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC6943
|
Newark | Magnet Replacement, Fish & Glow Rod Kit, Accessory Type:Magnet Replacement, For Use With:Klein Tools Fish Tapes & Conduit Tools Rohs Compliant: Na |Klein Tools 56515 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
247-56515
|
Mouser Electronics | Other Tools Magnet Replacement Part, Fish Rod Attachment | 0 |
|
$11.2100 / $13.6400 | Order Now |
|
Onlinecomponents.com | Magnet Replacement Part, Fish Rod Attachment | Klein Tools 56515 RoHS: Compliant | 0 |
|
$9.9900 / $13.5900 | Buy Now |