Part Details for 5651396 by Phoenix Contact
Overview of 5651396 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5651396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7180-ND
|
DigiKey | CIR BRKR THRMMAG 5A 250VAC 80VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$102.7800 | Buy Now |
DISTI #
651-5651396
|
Mouser Electronics | Circuit Breakers TMC 42-02-5.0A THERMAL MAGNETIC RoHS: Not Compliant | 0 |
|
$109.1200 / $131.3800 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC/80VDC RoHS: Compliant | 0 |
|
$102.3400 / $131.9800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
000000000000188697
|
Sager | Circuit Breakers TMC 42-02-5.0A THERMAL MAGNETIC Min Qty: 1 | 0 |
|
$126.1800 / $141.3300 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 5A 250VAC/80VDC RoHS: Compliant | 0 |
|
$102.3400 / $131.9800 | Buy Now |
Part Details for 5651396
5651396 CAD Models
5651396 Part Data Attributes:
|
5651396
Phoenix Contact
Buy Now
|
Compare Parts:
5651396
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |