Part Details for 5650F7LC by Visual Communications Company
Overview of 5650F7LC by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5650F7LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1771
|
Newark | Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-5 |Vcc (Visual Communications Company) 5650F7LC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.3670 | Buy Now |
Part Details for 5650F7LC
5650F7LC CAD Models
5650F7LC Part Data Attributes
|
5650F7LC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5650F7LC
Visual Communications Company
CBI 3mm 1POS Right Angle 1.8V Yellow LC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.366 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 5650F7LC
This table gives cross-reference parts and alternative options found for 5650F7LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650F7LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-1207-004F | Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 5650F7LC vs 551-1207-004F |
551-1207-003 | Single Color LED Array, Yellow, T-1, 3mm, 6 PIN | Dialight | 5650F7LC vs 551-1207-003 |
5360F7LC | Single Color LED Array, Yellow, Diffused, T-1, 3mm, 8 PIN | Chicago Miniature Lighting LLC | 5650F7LC vs 5360F7LC |
551-1207 | Single Color LED, Yellow, T-1, 3mm, | Dialight | 5650F7LC vs 551-1207 |
551-1207-003F | Single Color LED Array, Yellow, T-1, 3mm, 6 PIN | Dialight | 5650F7LC vs 551-1207-003F |