Part Details for 5650F5 by CML Innovative Technologies
Results Overview of 5650F5 by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650F5 Information
5650F5 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 5650F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 319 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1, 3MM | 255 |
|
$0.6492 / $2.1640 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1, 3MM | 1 |
|
$1.2984 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 5650F5
5650F5 CAD Models
5650F5 Part Data Attributes
|
5650F5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5650F5
CML Innovative Technologies
Single Color LED, Green, Diffused, T-1, 3mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.366 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
5650F5 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output stages separate, using a solid ground plane, and placing the device near a heat sink or thermal pad. Thermal management is crucial, and a heat sink with a thermal conductivity of at least 1 W/m-K is recommended.
-
To ensure reliable operation in high-humidity environments, it's essential to follow proper PCB assembly and cleaning procedures, apply a conformal coating, and consider using a moisture-resistant package or coating for the device.
-
The built-in ESD protection is designed to meet the IEC 61000-4-2 standard, but it may not be sufficient for all applications. Supplementing the protection with external ESD devices, such as TVS diodes or ESD arrays, can provide additional protection for sensitive components.
-
Optimizing the device's performance for specific frequency bands or applications requires careful selection of external components, such as inductors and capacitors, and adjusting the biasing and matching networks accordingly. Consult the application notes and seek guidance from CML Innovative Technologies' support team for specific guidance.
-
Potential failure modes include overheating, electrical overstress, and moisture ingress. Mitigation strategies include proper thermal management, using protective devices, and following recommended assembly and handling procedures.