5650897-5
TE Connectivity
Description: 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE

Overview of 5650897-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for 5650897-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A109152-ND
DigiKey CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk 489
In Stock
  • 1 $8.0500
  • 28 $6.1336
  • 112 $5.6599
$5.6599 / $8.0500 Buy Now
DISTI # 5650897-5
Avnet Americas Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5650897-5) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 9 Weeks, 2 Days Container: Bulk 0
  • 560 $5.1701
$5.1701 Buy Now
DISTI # 571-5650897-5
Mouser Electronics DIN 41612 Connectors RCPT 64 POS R/A TYPE R RoHS: Compliant 0
  • 1 $7.0100
  • 28 $6.0200
  • 1,008 $5.6900
$5.6900 / $7.0100 Order Now
DISTI # 73776543
RS ASSY, RECEPT, EURO, TYPE R, L-FREE, A and C,64/96, Eurocard Connectors | TE Connectivity 5650897-5 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 560 $8.8100
$8.8100 RFQ
Future Electronics ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,64/96 RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks Container: Box 0
Box
  • 140 $5.2300
  • 280 $5.2000
  • 420 $5.1800
$5.1800 / $5.2300 Buy Now
DISTI # AMP5650897-5
Heilind Electronics ASSY,RECEPT,EURO,TYPE R,L-FREE Americas - 0 in Stock
  • 560 $6.2851
  • 1,204 $5.9434
$5.9434 / $6.2851 Buy Now
Onlinecomponents.com ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,64/96 RoHS: Compliant 0
  • 140 $10.9500
  • 280 $6.7400
  • 420 $5.3300
  • 560 $5.2300
$5.2300 / $10.9500 Buy Now
DISTI # AMP5650897-5
Interstate Connecting Components ASSY,RECEPT,EURO,TYPE R,L-FREE 0
  • 560 $6.2851
  • 1,204 $5.9434
$5.9434 / $6.2851 Buy Now
DISTI # 000000000001654145
Sager DIN 41612 Connectors RCPT 64 POS R/A TYPE R Min Qty: 28 0
  • 28 $7.0200
$7.0200 Buy Now
DISTI # 5650897-5
Avnet Abacus (Alt: 5650897-5) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,64/96 RoHS: Compliant 0
  • 140 $10.9500
  • 280 $6.7400
  • 420 $5.3300
  • 560 $5.2300
$5.2300 / $10.9500 Buy Now

CAD Models for 5650897-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5650897-5 by TE Connectivity

5650897-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,C
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. 5650897-5
    TE Connectivity
    64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE
    VS

Alternate Parts for 5650897-5

This table gives cross-reference parts and alternative options found for 5650897-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650897-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V42254-B2200-Q610 CONNECTOR, 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 5650897-5 vs V42254-B2200-Q610
72903-024 Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 5650897-5 vs 72903-024
1-216082-4 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER TE's AMP 5650897-5 vs 1-216082-4
148167-5 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE TE Connectivity 5650897-5 vs 148167-5
5043FR6441V1.3 Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 5650897-5 vs 5043FR6441V1.3
650956-5 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 5650897-5 vs 650956-5
2-1393637-0 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE TE's AMP 5650897-5 vs 2-1393637-0
2-1393637-0 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE TE Connectivity 5650897-5 vs 2-1393637-0
0-1393643-2 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 5650897-5 vs 0-1393643-2
72903-007 Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 5650897-5 vs 72903-007

Related Parts for 5650897-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5650897-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5650897-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5650897-5 would you like to use for your alert(s)?
  • Please alert me when 5650897-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5650897-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5650897-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5650897-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5650897-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5650897-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: