-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECEPTACLE,EUROCARD,TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3307
|
Newark | Din 41612 Pcb Connector Receptacle 96 Position, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Rows:3Rows Rohs Compliant: Yes |Amp Te Connectivity 5650461-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 529 |
|
$5.9000 / $7.9000 | Buy Now |
DISTI #
A32862-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
387 In Stock |
|
$4.5412 / $7.6100 | Buy Now |
DISTI #
5650461-4
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5650461-4) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 680 |
|
$4.0446 / $4.1494 | Buy Now |
DISTI #
16M3307
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 16M3307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 529 Partner Stock |
|
$5.9000 / $7.9000 | Buy Now |
DISTI #
571-5650461-4
|
Mouser Electronics | DIN 41612 Connectors RECPT 96P R/A TYPE R RoHS: Compliant | 868 |
|
$4.7000 / $7.3300 | Buy Now |
DISTI #
V36:1790_11636688
|
Arrow Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2246 | Americas - 2057 |
|
$3.9480 / $4.6590 | Buy Now |
DISTI #
V99:2348_11636688
|
Arrow Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2141 | Americas - 165 |
|
$3.2830 / $3.9150 | Buy Now |
DISTI #
V36:1790_14483702
|
Arrow Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 | Americas - 85 |
|
$5.1940 / $6.9140 | Buy Now |
|
Future Electronics | Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 1213Tray |
|
$4.2100 / $4.9000 | Buy Now |
|
Future Electronics | Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$4.2100 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650461-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650461-4
TE Connectivity
ASSY,RECEPTACLE,EUROCARD,TYPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.413 inch | |
Body Depth | 0.413 inch | |
Body Length | 3.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5650461-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650461-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
650461-4 | TE Connectivity | $4.3644 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | 5650461-4 vs 650461-4 |