Part Details for 5650122 (ALTERNATE: TMC 42-01-12A) by Phoenix Contact
Overview of 5650122 (ALTERNATE: TMC 42-01-12A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5650122 (ALTERNATE: TMC 42-01-12A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321984
|
RS | Circuit Breaker Thermal Magnetic 250V 12A Push to Reset DIN Rail 80VDC | Phoenix Contact 5650122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5300 / $65.6600 | RFQ |