Part Details for 5650114 (ALTERNATE: TMC 42-01-3.0A) by Phoenix Contact
Overview of 5650114 (ALTERNATE: TMC 42-01-3.0A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5650114 (ALTERNATE: TMC 42-01-3.0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172146
|
RS | Circuit Breaker Thermal-Magnetic DIN Rail Mount 1 Pole 3A UL1077 TMC 42 Series | Phoenix Contact 5650114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$54.8100 / $64.4800 | Buy Now |