Part Details for 565.2-26-128-A-EL by JW Winco Inc
Overview of 565.2-26-128-A-EL by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) | |
MC27128A-25/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for 565.2-26-128-A-EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-565.2-26-128-A-EL-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 5.04" Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$21.8700 | Buy Now |