-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
564R60GAS10 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K5796
|
Newark | Ceramic Capacitor, 0.01Uf, 6000V, Z5U, 20%, Radial, Capacitance:0.01Μf, Voltage(Dc):6Kv, Capacita... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2332 |
|
$2.9700 / $4.3000 | Buy Now |
DISTI #
40K5796
|
Avnet Americas | 564R 6KVDC 10000pF ?20% Z5U BULK e3 - Bulk (Alt: 40K5796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
2332 Partner Stock |
|
$3.7900 / $6.2800 | Buy Now |
DISTI #
564R60GAS10
|
Avnet Americas | 564R 6KVDC 10000pF ?20% Z5U BULK e3 - Bulk (Alt: 564R60GAS10) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5565 / $3.0074 | Buy Now |
DISTI #
75-564R60GAS10
|
Mouser Electronics | Ceramic Disc Capacitors .01uF 6Kvolts 20% lead free RoHS: Compliant | 1392 |
|
$2.9700 / $6.3100 | Buy Now |
DISTI #
E02:0323_01538583
|
Arrow Electronics | Cap Ceramic 0.01uF 6000V Z5U 20%( 24.1 X 6.4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2340 | Europe - 50 |
|
$2.1542 / $2.3431 | Buy Now |
DISTI #
V36:1790_09533751
|
Arrow Electronics | Cap Ceramic 0.01uF 6000V Z5U 20%( 24.1 X 6.4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2412 | Americas - 43 |
|
$2.3310 / $3.3470 | Buy Now |
|
Future Electronics | 564R Series Ø24.1x6.4mm 10 nF 6 kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$3.0000 / $3.1300 | Buy Now |
DISTI #
71236511
|
Verical | Cap Ceramic 0.01uF 6000V Z5U 20%( 24.1 X 6.4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2340 | Americas - 50 |
|
$2.1713 / $2.3618 | Buy Now |
DISTI #
79052408
|
Verical | Cap Ceramic 0.01uF 6000V Z5U 20%( 24.1 X 6.4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 43 |
|
$2.3310 / $3.3470 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC DISC, 6000 V, Z5U, 0.01 UF, THROUGH HOLE MOUNT, LEAD FREE | 52 |
|
$2.6250 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R60GAS10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R60GAS10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 27.9 mm | |
JESD-609 Code | e3 | |
Length | 24.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |