-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5387
|
Newark | Ceramic Capacitor, 1000Pf, 6000V, Z5U, 20%, Radial, Capacitance:1000Pf, Voltage(Dc):6Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:9.5Mm, Capacitor Terminals:Radial Leaded, Product Range:564R Series Rohs Compliant: Yes |Vishay 564R60GAD10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 748 |
|
$0.5990 / $1.3400 | Buy Now |
DISTI #
57AC4982
|
Newark | Cap, 1000Pf, 6 Kv, 20%, Z5U, Capacitance:1000Pf, Voltage Rating:6Kv, Product Range:564R Series, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:9.5Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay 564R60GAD10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12903 |
|
$0.6400 / $1.4200 | Buy Now |
DISTI #
564R60GAD10
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 6 kV, ± 20%, Z5U, 9.5 mm, PC Pin - Bulk (Alt: 564R60GAD10) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4533 / $0.7025 | Buy Now |
DISTI #
69K5387
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 6 kV, ± 20%, Z5U, 9.5 mm, PC Pin - Bulk (Alt: 69K5387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 758 Partner Stock |
|
$0.7510 / $1.3300 | Buy Now |
DISTI #
75-564R60GAD10
|
Mouser Electronics | Ceramic Disc Capacitors 1000pF 6Kvolts 20% .375LS Z5U RoHS: Compliant | 18414 |
|
$0.5090 / $1.3500 | Buy Now |
DISTI #
V99:2348_07471551
|
Arrow Electronics | Cap Ceramic Single 0.001uF 6000V Z5U 20% (10.2 X 6.9mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2318 | Americas - 16 |
|
$0.4821 / $0.7994 | Buy Now |
|
Future Electronics | 564R Series Ø10.2x6.9mm 1000pF 6kV ±20% Z5U Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Box | 750Box |
|
$0.7250 / $0.8050 | Buy Now |
DISTI #
71240160
|
Verical | Cap Ceramic Single 0.001uF 6000V Z5U 20% (10.2 X 6.9mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2318 | Americas - 34 |
|
$0.9400 | Buy Now |
DISTI #
68403738
|
Verical | Cap Ceramic Single 0.001uF 6000V Z5U 20% (10.2 X 6.9mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2318 | Americas - 16 |
|
$0.5470 / $0.6827 | Buy Now |
DISTI #
564R60GAD10
|
TTI | Ceramic Disc Capacitors 1000pF 6Kvolts 20% .375LS Z5U RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 62000 In Stock |
|
$0.5000 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R60GAD10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R60GAD10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 6000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.6 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 6.9 mm |
This table gives cross-reference parts and alternative options found for 564R60GAD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R60GAD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R60GAD10 | CAPACITOR, CERAMIC, 6000 V, Z5U, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 564R60GAD10 vs 564R60GAD10 |