-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5369
|
Newark | Ceramic Capacitor, 6800Pf, 3000V, X7R, 10%, Radial, Capacitance:6800Pf, Voltage(Dc):3Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Lead Spacing:9.5Mm, Capacitor Terminals:Radial Leaded, Product Range:564R Series Rohs Compliant: Yes |Vishay 564R30TSD68 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.0400 | Buy Now |
DISTI #
564R30TSD68
|
Avnet Americas | 564R 3KVDC 6800pF ±10% X7R BULK e3 - Bulk (Alt: 564R30TSD68) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4140 / $2.9953 | Buy Now |
DISTI #
75-564R30TSD68
|
Mouser Electronics | Ceramic Disc Capacitors 6800pF 3Kvolts 10% RoHS: Compliant | 366 |
|
$2.7800 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$2.8400 | Buy Now |
DISTI #
564R30TSD68
|
TTI | Ceramic Disc Capacitors 6800pF 3Kvolts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.5900 / $2.7500 | Buy Now |
DISTI #
564R30TSD68
|
Avnet Abacus | (Alt: 564R30TSD68) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
564R30TSD68
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R30TSD68
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 25.1 mm | |
JESD-609 Code | e3 | |
Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |